Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCF110J1K0J
Newark Part No.81AH8547
Product RangeHCF Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.760 |
5+ | $18.760 |
10+ | $18.760 |
25+ | $18.760 |
50+ | $18.760 |
100+ | $18.760 |
Price for:Each
Minimum: 1
Multiple: 1
$18.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCF110J1K0J
Newark Part No.81AH8547
Product RangeHCF Series
Technical Datasheet
Resistance1kohm
Product RangeHCF Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length110mm
Product Width76mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1kohm
Power Rating
100W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
110mm
Product Height
15mm
Operating Temperature Max
260°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HCF Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
76mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability