Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPBA005B250R100E
Newark Part No.80AJ3306
Product RangeHPBA Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $122.910 |
3+ | $122.910 |
5+ | $122.910 |
10+ | $122.910 |
Price for:Each
Minimum: 1
Multiple: 1
$122.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPBA005B250R100E
Newark Part No.80AJ3306
Product RangeHPBA Series
Technical Datasheet
Resistance250ohm
Product RangeHPBA Series
Resistance Tolerance± 10%
Power Rating0.5hp
Resistor TerminalsScrew
Voltage Rating230V
Temperature Coefficient-
Resistor TechnologyWirewound
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width178mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
250ohm
Resistance Tolerance
± 10%
Resistor Terminals
Screw
Temperature Coefficient
-
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Product Range
HPBA Series
Power Rating
0.5hp
Voltage Rating
230V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
178mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate