New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      HPBA005E2K0050E

                      Resistor, 2 kohm, HPBA Series, 0.5 hp, ± 10%, Screw, 575 V

                      CGS - TE CONNECTIVITY HPBA005E2K0050E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoHPBA005E2K0050E
                      Newark Part No.80AJ3316
                      Product RangeHPBA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$121.350
                      3+$121.350
                      5+$121.350
                      10+$121.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $121.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoHPBA005E2K0050E
                      Newark Part No.80AJ3316
                      Product RangeHPBA Series
                      Technical Datasheet

                      Data Sheet

                      Resistance2kohm
                      Product RangeHPBA Series
                      Power Rating0.5hp
                      Resistance Tolerance± 10%
                      Resistor TerminalsScrew
                      Voltage Rating575V
                      Resistor TechnologyWirewound
                      Temperature Coefficient-
                      Resistor TypeBraking
                      Resistor MountingChassis Mount
                      Product Length305mm
                      Product Width127mm
                      Product Height127mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Resistance

                      2kohm

                      Power Rating

                      0.5hp

                      Resistor Terminals

                      Screw

                      Resistor Technology

                      Wirewound

                      Resistor Type

                      Braking

                      Product Length

                      305mm

                      Product Height

                      127mm

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Product Range

                      HPBA Series

                      Resistance Tolerance

                      ± 10%

                      Voltage Rating

                      575V

                      Temperature Coefficient

                      -

                      Resistor Mounting

                      Chassis Mount

                      Product Width

                      127mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.