Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPBA007F1K0050E
Newark Part No.80AJ3344
Product RangeHPBA Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $120.750 |
| 3+ | $120.750 |
| 5+ | $120.750 |
| 10+ | $120.750 |
| 25+ | $120.750 |
Price for:Each
Minimum: 1
Multiple: 1
$120.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPBA007F1K0050E
Newark Part No.80AJ3344
Product RangeHPBA Series
Technical Datasheet
Resistance1kohm
Product RangeHPBA Series
Resistance Tolerance± 10%
Resistor TerminalsScrew
Power Rating0.75hp
Voltage Rating575V
Temperature Coefficient-
Resistor TechnologyWirewound
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width178mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 10%
Power Rating
0.75hp
Temperature Coefficient
-
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Product Range
HPBA Series
Resistor Terminals
Screw
Voltage Rating
575V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
178mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate