Need more?
Quantity | Price |
---|---|
1+ | $2.570 |
10+ | $2.570 |
25+ | $2.570 |
50+ | $2.570 |
100+ | $2.570 |
250+ | $2.570 |
500+ | $2.570 |
Product Information
Product Overview
HPCR series axial leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body, there is no film or wire to fail. As alternatives to hard to find carbon composition resistors, ceramic composition resistors can be used as drop-in replacements for 2watt sizes. Improved (beige) coating now gives 700VAC dielectric strength. Typically used in pulse waveform, EMI/EFI test circuits, RF dummy load circuits and capacitor dump circuits.
- Uniform distribution of energy throughout resistor body
- Replacement of carbon composition resistors
- Large peak energy in small size
- High voltage and energy absorption
- Size is 7.9mm x 19.1mm
- Standard terminal
Technical Specifications
27ohm
± 10%
2W
1.1kV
High Voltage
19.1mm
-55°C
-
HPCR Series
Axial Leaded
-800ppm/°C to +0ppm/°C
Ceramic
7.96mm
-
230°C
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate