New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      HPCR0819AK47RST

                      Through Hole Resistor, 47 ohm, HPCR Series, 2 W, ± 10%, Axial Leaded, 1.1 kV

                      Date/Lot Code

                      CGS - TE CONNECTIVITY HPCR0819AK47RST
                      CGS - TE CONNECTIVITY HPCR0819AK47RST
                      CGS - TE CONNECTIVITY HPCR0819AK47RST
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoHPCR0819AK47RST
                      Newark Part No.06AK9859
                      Product RangeHPCR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,155 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.550
                      10+$2.550
                      25+$2.550
                      50+$2.550
                      100+$2.550
                      250+$2.550
                      500+$2.550
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoHPCR0819AK47RST
                      Newark Part No.06AK9859
                      Product RangeHPCR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance47ohm
                      Product RangeHPCR Series
                      Power Rating2W
                      Resistance Tolerance± 10%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating1.1kV
                      Temperature Coefficient-800ppm/°C to +0ppm/°C
                      Resistor TechnologyCeramic
                      Resistor TypeHigh Voltage
                      Product Diameter7.96mm
                      Product Length19.1mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max230°C
                      Qualification-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Type HPCR series axial leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body, there is no film or wire to fail. As alternatives to hard to find carbon composition resistors, ceramic composition resistors can be used as drop-in replacements for 2watt sizes. Application include pulse waveform, EMI/EFI test circuits, RF dummy load circuits, capacitor and dump circuits.

                      • Uniform distribution of energy throughout resistor body
                      • Replacement of carbon composition resistors
                      • Large peak energy in small size
                      • High voltage and energy absorption
                      • Load life of maximum % change after 1,000 hours at rated power
                      • Standard terminal

                      Technical Specifications

                      Resistance

                      47ohm

                      Power Rating

                      2W

                      Resistor Case / Package

                      Axial Leaded

                      Temperature Coefficient

                      -800ppm/°C to +0ppm/°C

                      Resistor Type

                      High Voltage

                      Product Length

                      19.1mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      HPCR Series

                      Resistance Tolerance

                      ± 10%

                      Voltage Rating

                      1.1kV

                      Resistor Technology

                      Ceramic

                      Product Diameter

                      7.96mm

                      Product Width

                      -

                      Operating Temperature Max

                      230°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.