Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC1001K0J
Newark Part No.24M2718
Product RangeHS Series
Technical Datasheet
103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.860 |
10+ | $11.870 |
25+ | $10.770 |
50+ | $9.670 |
100+ | $8.960 |
250+ | $8.170 |
500+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC1001K0J
Newark Part No.24M2718
Product RangeHS Series
Technical Datasheet
Resistance1kohm
Product RangeHS Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65.5mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
65.5mm
Product Height
26mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (4)
Alternatives for HSC1001K0J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability