Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC250150RJ
Newark Part No.10R5584
Product RangeHS Series
Also Known As2-1630024-9
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.330 |
| 5+ | $43.240 |
| 10+ | $43.240 |
| 25+ | $43.240 |
| 50+ | $41.050 |
| 100+ | $39.060 |
| 250+ | $38.060 |
Price for:Each
Minimum: 1
Multiple: 1
$46.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC250150RJ
Newark Part No.10R5584
Product RangeHS Series
Also Known As2-1630024-9
Technical Datasheet
Resistance150ohm
Product RangeHS Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.2kV
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length109mm
Product Width73mm
Product Height42mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
150ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
109mm
Product Height
42mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.2kV
Temperature Coefficient
± 30ppm/°C
Resistor Mounting
Chassis Mount
Product Width
73mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Alternatives for HSC250150RJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate