Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R051J
Newark Part No.11M0746
Product RangeSBL Series
Also Known As1-1623819-4, SBL4 R051 5%
Technical Datasheet
1,112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.490 |
| 25+ | $1.280 |
| 50+ | $1.210 |
| 100+ | $1.160 |
| 500+ | $0.976 |
| 1000+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R051J
Newark Part No.11M0746
Product RangeSBL Series
Also Known As1-1623819-4, SBL4 R051 5%
Technical Datasheet
Resistance0.051ohm
Product RangeSBL Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500mV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeCurrent Sense
Product Diameter-
Product Length18mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SBL series low-ohmic non-inductive Current Sense Resistor with a low temperature coefficient in a fully insulated ceramic housing. It is ideal for applications in power supply regulation, motor control current monitoring, feedback control loops, overload sensors and radio frequency applications. The solid metal element has welded copper terminals and is encapsulated in a ceramic housing, filled with compressed silica sand.
- Solid metal element
- Low temperature coefficient
- High reliability
- Custom design (Subject to volume)
- 4W Device available in distribution
Technical Specifications
Resistance
0.051ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Current Sense
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBL Series
Resistance Tolerance
± 5%
Voltage Rating
500mV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
6.4mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability