Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE1000B1K0J
Newark Part No.35R2503
Product RangeTE Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.090 |
| 5+ | $75.570 |
| 10+ | $73.800 |
| 25+ | $72.120 |
| 50+ | $68.660 |
| 100+ | $65.890 |
Price for:Each
Minimum: 1
Multiple: 1
$80.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE1000B1K0J
Newark Part No.35R2503
Product RangeTE Series
Technical Datasheet
Resistance1kohm
Product RangeTE Series
Power Rating1kW
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 440ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length300mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE series from TE Connectivity resistors are high power, panel mount wirewound resistors. The TE range of mullite coated tubular ceramic core resistors have corrugated ribbon element for rapid cooling effect to enable up to 2.5KW power handling capability. These are designed for heavy duty machinery, electrical equipment where stability and reliability is of major concern.
- Resistance value ranges from 0.1ohm to 2.7Kohm
- ±5% and ±10% tolerance
- Temperature coefficient is ±440ppm/°C
- Operating temperature ranges from -25°C to +225°C
- 3x overload for 5 seconds
- Custom terminations /leads available
- Flameproof construction
- High Power Resistor
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Motor Drive & Control
Technical Specifications
Resistance
1kohm
Power Rating
1kW
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
300mm
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TE Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 440ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability