New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      TE200B2R2J

                      Resistor, 2.2 ohm, TE Series, 200 W, ± 5%, Solder Lug

                      Date/Lot Code

                      CGS - TE CONNECTIVITY TE200B2R2J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoTE200B2R2J
                      Newark Part No.69AC5060
                      Product RangeTE Series
                      Also Known As1879447-5, TE 200W 2R2 5% Bracket
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.740
                      5+$6.740
                      10+$6.740
                      25+$6.740
                      50+$6.740
                      100+$6.740
                      250+$6.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoTE200B2R2J
                      Newark Part No.69AC5060
                      Product RangeTE Series
                      Also Known As1879447-5, TE 200W 2R2 5% Bracket
                      Technical Datasheet

                      Data Sheet

                      Resistance2.2ohm
                      Product RangeTE Series
                      Resistance Tolerance± 5%
                      Power Rating200W
                      Resistor TerminalsSolder Lug
                      Voltage Rating-
                      Temperature Coefficient± 400ppm/°C
                      Resistor TechnologyWirewound
                      Resistor TypeHigh Power
                      Resistor MountingChassis Mount
                      Product Length195mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min-25°C
                      Operating Temperature Max225°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.

                      • Flameproof construction. UL94V coating
                      • Operating temperature range from -55 to +155°C
                      • 3 x rated power / 5 seconds short term overload
                      • Dielectric strength of 2500VAC minimum
                      • Insulation resistance of 20Mohm minimum at 500VDC
                      • With bracket (standard) mounting

                      Technical Specifications

                      Resistance

                      2.2ohm

                      Resistance Tolerance

                      ± 5%

                      Resistor Terminals

                      Solder Lug

                      Temperature Coefficient

                      ± 400ppm/°C

                      Resistor Type

                      High Power

                      Product Length

                      195mm

                      Product Height

                      -

                      Operating Temperature Max

                      225°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      TE Series

                      Power Rating

                      200W

                      Voltage Rating

                      -

                      Resistor Technology

                      Wirewound

                      Resistor Mounting

                      Chassis Mount

                      Product Width

                      -

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.