Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE250ELL102MK20S
Newark Part No.23K3956
Product RangeKZE Series
Technical Datasheet
1,796 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $0.959 |
| 25+ | $0.907 |
| 50+ | $0.856 |
| 100+ | $0.804 |
| 500+ | $0.683 |
| 1000+ | $0.603 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZE250ELL102MK20S
Newark Part No.23K3956
Product RangeKZE Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeKZE Series
ESR-
Ripple Current2.36A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EKZE250ELL102MK20S is a radial leaded miniature Aluminum Electrolytic Capacitor with newly innovative electrolyte is employed to minimize impedance. The KZE series capacitor is a non-solvent-resistant type capacitor. It is suitable for power supply output filters.
- Low impedance long life
- 2360mArms at 105°C 100kHz Rated ripple current
- 250μA after 2 minutes at 20°C Maximum leakage current
- 0.14Ω at 20°C/120Hz Maximum dissipation factor (tanδ)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
KZE Series
Ripple Current
2.36A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKZE250ELL102MK20S
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability