Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESA472MLA50N
Newark Part No.95W9494
Product Range23 Series
Also Known As1624138-1, 23E 4K7A 6X50PL B9 M10
Technical Datasheet
308 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.950 |
| 25+ | $4.650 |
| 50+ | $4.440 |
| 100+ | $4.350 |
| 500+ | $3.850 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No23ESA472MLA50N
Newark Part No.95W9494
Product Range23 Series
Also Known As1624138-1, 23E 4K7A 6X50PL B9 M10
Technical Datasheet
Track Resistance4.7kohm
No. of Turns1Turns
Track TaperLinear
Power Rating400mW
Resistance Tolerance± 20%
Product Range23 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length50mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length60.7mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 23ESA472MLA50N is a 4.7kΩ 400mW 1-turn 1-gang panel-mounting Rotary Potentiometer with side spindle adjustment and linear track taper. The type 23 series potentiometer features printed carbon resistance element, 6mm plain shaft, eyelet terminals and versatile design can be customized to suit the requirements.
- Rugged construction
- Mounting bracket
- Die-cast M10x9mm no location lug and 6mm hole bush
Technical Specifications
Track Resistance
4.7kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
50mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
60.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
400mW
Product Range
23 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability