Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No27ESB473MMF50NF
Newark Part No.25M2079
Product Range27ESB Series
Technical Datasheet
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.630 |
10+ | $9.190 |
25+ | $8.440 |
50+ | $7.910 |
100+ | $7.410 |
250+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No27ESB473MMF50NF
Newark Part No.25M2079
Product Range27ESB Series
Technical Datasheet
Track Resistance47kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating200mW
Resistance Tolerance± 20%
Product Range27ESB Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length50mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyMetal Foil
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length70.9mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
47kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
50mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
70.9mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
27ESB Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability