Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No3204X104P
Newark Part No.18R3279
Product Range3204 Series
Also Known As1623909-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $1.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,370.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No3204X104P
Newark Part No.18R3279
Product Range3204 Series
Also Known As1623909-3
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Product Range3204 Series
Power Rating10mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length5mm
Product Width4.5mm
Product Height2.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
10mW
Trimmer Shape / Size
5 mm Square
Product Length
5mm
Product Height
2.3mm
Operating Temperature Max
85°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
Resistance Tolerance
± 25%
Product Range
3204 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
4.5mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate