Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No404802692035
Newark Part No.18R7073
Product RangeM Series
Also Known As2-1625931-8, MCU 1K 10% 1"PL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.900 |
| 250+ | $24.570 |
Price for:Each
Minimum: 200
Multiple: 50
$5,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No404802692035
Newark Part No.18R7073
Product RangeM Series
Also Known As2-1625931-8, MCU 1K 10% 1"PL
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product RangeM Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25mm
Temperature Coefficient0.75%
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length43.4mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 404802692035 is a 1kΩ 2W 1-turn 1-gang panel-mounting Rotary Potentiometer with cermet element, screwdriver slot adjustment, plain shaft and linear track taper. This resistor offers an excellent electrical and thermal stability, reliability, low noise and long life which make the resistor most suitable for the majority of professional applications.
- Proven reliability
- Strong construction
- Rugged printed circuit board terminations
- Single top spindle adjustment
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
43.4mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
M Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
0.75%
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
