Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FCC14745600T
Newark Part No.13J2424
Product RangeCSX-750F SERIES
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$7,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FCC14745600T
Newark Part No.13J2424
Product RangeCSX-750F SERIES
Technical Datasheet
Frequency Nom14.7456MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCSX-750F SERIES
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
14.7456MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CSX-750F SERIES
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate