Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4912000000ABJT
Newark Part No.59K8137
Product RangeHCM49 Series
Technical Datasheet
16,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.237 |
2000+ | $0.237 |
4000+ | $0.237 |
6000+ | $0.237 |
10000+ | $0.237 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$237.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4912000000ABJT
Newark Part No.59K8137
Product RangeHCM49 Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 11.4mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHCM49 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 11.4mm x 4.65mm
Load Capacitance
18pF
Product Range
HCM49 Series
Operating Temperature Max
60°C
Alternatives for HCM4912000000ABJT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability