SMD, 11.4mm x 4.65mm Crystals:

111 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.411
10+
$0.411
25+
$0.411
50+
$0.411
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.472
25+
$0.462
50+
$0.450
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.337
25+
$0.336
50+
$0.336
100+
$0.336
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.499
50+
$0.468
100+
$0.423
250+
$0.394
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.65mm
50ppm
30pF
30ppm
HC49SM
-10°C
60°C
60K8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.552
10+
$0.468
25+
$0.449
50+
$0.430
100+
$0.407
More Pricing...
Min: 1 / Mult: 1
80MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.206
10+
$0.206
25+
$0.206
50+
$0.206
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
73AJ0542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.432
2000+
$0.414
4000+
$0.400
6000+
$0.397
10000+
$0.393
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
73AJ0602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.347
10+
$0.312
25+
$0.301
50+
$0.290
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.328
25+
$0.314
50+
$0.300
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.215
2000+
$0.208
4000+
$0.204
6000+
$0.200
10000+
$0.195
Min: 1000 / Mult: 1000
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.328
25+
$0.314
50+
$0.300
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
33P6977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.449
50+
$0.421
100+
$0.381
250+
$0.354
More Pricing...
Min: 5 / Mult: 5
16MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
59K8137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.237
2000+
$0.237
4000+
$0.237
6000+
$0.237
10000+
$0.237
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.499
50+
$0.468
100+
$0.423
250+
$0.394
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
33P6980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.570
50+
$0.535
100+
$0.484
250+
$0.450
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
33P6974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.570
50+
$0.535
100+
$0.484
250+
$0.450
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
33P6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.574
50+
$0.538
100+
$0.487
250+
$0.453
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
60K8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.472
25+
$0.459
50+
$0.447
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.336
25+
$0.336
50+
$0.336
100+
$0.311
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.399
50+
$0.375
100+
$0.339
250+
$0.315
More Pricing...
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
59K8150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.203
2000+
$0.203
4000+
$0.203
6000+
$0.203
10000+
$0.203
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.238
2000+
$0.237
4000+
$0.237
6000+
$0.237
10000+
$0.237
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.211
2000+
$0.211
4000+
$0.211
6000+
$0.211
10000+
$0.211
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.665
50+
$0.624
100+
$0.564
250+
$0.525
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
73AJ0546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.253
25+
$0.243
50+
$0.233
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
1-25 of 111 items
of 5 page(s)