Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49SM-16-30-50-60-16-ATF
Newark Part No.33P6977
Product RangeHC49SM Series
Technical Datasheet
Packaging Options
6,782 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 10+ | $0.442 |
| 50+ | $0.415 |
| 100+ | $0.376 |
| 250+ | $0.349 |
| 500+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49SM-16-30-50-60-16-ATF
Newark Part No.33P6977
Product RangeHC49SM Series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 11.4mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeHC49SM Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HC49SM-16-30-50-60-16-ATF from Multicomp Pro is an industry standard surface mount crystal.
- Crystal case of 11.4mm x 4.65mm (L x W)
- Frequency of crystal is 16MHz
- Frequency tolerance is ±30.00ppm
- Frequency stability of ±50ppm
- Operating temperature range from -10°C to 60°C
- Load capacitance of 16pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 11.4mm x 4.65mm
Load Capacitance
16pF
Product Range
HC49SM Series
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability