Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49SM-3.6864-30-50-60-16-ATF
Newark Part No.33P6979
Product RangeMP HC49SM
Technical Datasheet
Packaging Options
1,737 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.500 |
| 50+ | $0.468 |
| 100+ | $0.422 |
| 250+ | $0.392 |
| 500+ | $0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49SM-3.6864-30-50-60-16-ATF
Newark Part No.33P6979
Product RangeMP HC49SM
Technical Datasheet
Frequency Nom3.6864MHz
Crystal CaseSMD, 11.4mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance16pF
Frequency Tolerance + / -30ppm
Product RangeMP HC49SM
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HC49SM-3.6864-30-50-60-16-ATF is a 11.4 x 4.65mm Low Profile SMD Crystal with superior resistance weld and metal case. Designed for applications where board height is critical, load capacitance of 16pF and frequency tolerance at ±30ppm.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- AT-cut Fundamental mode
- 150Ω ESR
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Building Automation
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 11.4mm x 4.65mm
Load Capacitance
16pF
Product Range
MP HC49SM
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for HC49SM-3.6864-30-50-60-16-ATF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability