Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681477
Newark Part No.94X0660
Product RangeLocking DC Plug & Socket Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $1.620 |
100+ | $1.230 |
500+ | $1.040 |
1000+ | $1.020 |
2500+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC681477
Newark Part No.94X0660
Product RangeLocking DC Plug & Socket Series
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.5mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter5.85mm
Voltage Rating16V
Product RangeLocking DC Plug & Socket Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC681477 from Cliff Electronic Components is a locking DC power socket with 2.5mm diameter pin. Typical applications include signal processors and power supplies.
- Maximum contact resistance is 30mohm
- Maximum current rating of 2A at 16VDC
- Minimum insulation resistance of 100Mohm at 500VDC
- Dielectric withstand voltage is 500VAC for 1 minute
- Black colour socket
- Solder tag terminal
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
16V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
5.85mm
Product Range
Locking DC Plug & Socket Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate