Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-68NXJRW
Newark Part No.69W4572
Product Range0402HP Series
Technical Datasheet
Packaging Options
728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.870 |
| 25+ | $1.770 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.450 |
| 500+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-68NXJRW
Newark Part No.69W4572
Product Range0402HP Series
Technical Datasheet
Inductance68nH
DC Resistance Max1ohm
Self Resonant Frequency1.84GHz
DC Current Rating320mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.84GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
DC Resistance Max
1ohm
DC Current Rating
320mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability