Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603AF-361XJRW
Newark Part No.33AC3614
Product Range0603AF Series
Technical Datasheet
1,315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.670 |
| 25+ | $1.620 |
| 50+ | $1.450 |
| 100+ | $1.270 |
| 250+ | $1.240 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603AF-361XJRW
Newark Part No.33AC3614
Product Range0603AF Series
Technical Datasheet
Inductance360nH
DC Resistance Max0.21ohm
Self Resonant Frequency700MHz
DC Current Rating650mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.8mm
Product Width1.12mm
Product Height0.91mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Self Resonant Frequency
700MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603AF Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.91mm
DC Resistance Max
0.21ohm
DC Current Rating
650mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability