Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-333KRC
Newark Part No.69W4982
Product Range0603PS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.350 |
| 25+ | $1.270 |
| 50+ | $1.210 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-333KRC
Newark Part No.69W4982
Product Range0603PS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range0603PS Series
Power Inductor Case2.59mm x 2.08mm x 1.8mm
DC Resistance Max5.63ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
0603PS Series
DC Resistance Max
5.63ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
100mA
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability