Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-472KRC
Newark Part No.69W5208
Product Range0805PS Series
Technical Datasheet
552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.090 |
25+ | $1.950 |
50+ | $1.740 |
100+ | $1.530 |
250+ | $1.500 |
500+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-472KRC
Newark Part No.69W5208
Product Range0805PS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Power Inductor Case0805 [2012 Metric]
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
0805 [2012 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
590mA
Saturation Current (Isat)
430mA
Product Range
0805PS Series
DC Resistance Max
0.85ohm
Product Length
3.38mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability