Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-200XJLB
Newark Part No.69W5384
Product Range1008CT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $1.040 |
25+ | $0.984 |
50+ | $0.934 |
100+ | $0.883 |
250+ | $0.833 |
500+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CT-200XJLB
Newark Part No.69W5384
Product Range1008CT Series
Technical Datasheet
Inductance20nH
DC Resistance Max0.33ohm
Self Resonant Frequency2.4GHz
DC Current Rating600mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008CT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height1.27mm
Technical Specifications
Inductance
20nH
Self Resonant Frequency
2.4GHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008CT Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.27mm
DC Resistance Max
0.33ohm
DC Current Rating
600mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability