Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-104KLC
Newark Part No.96W7272
Product Range1812PS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
600+ | $2.030 |
1200+ | $1.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,218.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812PS-104KLC
Newark Part No.96W7272
Product Range1812PS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Power Inductor Case1812 [4525 Metric]
Product Range1812PS Series
Inductor Case / Package-
DC Resistance Max1.32ohm
Inductance Tolerance± 10%
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
1812 [4525 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.98mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
270mA
Product Range
1812PS Series
DC Resistance Max
1.32ohm
Product Length
5.87mm
Product Height
3.81mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability