Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-222MLD
Newark Part No.
Re-Reel69W1880
Cut Tape69W1880
Product RangeDO3316P Series
Your Part Number
553 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.210 |
| 25+ | $2.140 |
| 50+ | $2.050 |
| 100+ | $1.980 |
| 250+ | $1.890 |
| 500+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-222MLD
Newark Part No.
Re-Reel69W1880
Cut Tape69W1880
Product RangeDO3316P Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Product RangeDO3316P Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7A
Product Range
DO3316P Series
DC Resistance Max
0.012ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Alternatives for DO3316P-222MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
