Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-682MLD
Newark Part No.69W1922
Product RangeDO3316T Series
Technical Datasheet
Packaging Options
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.900 |
10+ | $3.340 |
25+ | $3.100 |
50+ | $2.820 |
100+ | $2.530 |
250+ | $2.480 |
500+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-682MLD
Newark Part No.69W1922
Product RangeDO3316T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.4A
Product RangeDO3316T Series
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.4A
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
0.024ohm
Product Length
13.21mm
Product Height
6.35mm
Technical Docs (1)
Alternatives for DO3316T-682MLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability