Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-822MLD
Newark Part No.69W1924
Product RangeDO3316T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $5.250 |
10+ | $4.980 |
25+ | $4.710 |
50+ | $4.440 |
100+ | $4.160 |
250+ | $3.890 |
500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-822MLD
Newark Part No.69W1924
Product RangeDO3316T Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
Product RangeDO3316T Series
Power Inductor Case13.21mm x 9.91mm x 6.35mm
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
DC Resistance Max
0.032ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
4.15A
Saturation Current (Isat)
4A
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability