Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-104MLD
Newark Part No.75Y0678
Product RangeDO3340P Series
Technical Datasheet
Packaging Options
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $3.840 |
25+ | $3.630 |
50+ | $3.420 |
100+ | $3.210 |
250+ | $3.000 |
500+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-104MLD
Newark Part No.75Y0678
Product RangeDO3340P Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.5A
Product RangeDO3340P Series
Power Inductor Case12.95mm x 9.4mm x 11.43mm
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
DO3340P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.5A
Power Inductor Case
12.95mm x 9.4mm x 11.43mm
DC Resistance Max
0.22ohm
Product Length
12.95mm
Product Height
11.43mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability