Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-123MLD
Newark Part No.69W1968
Product RangeDO5040H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.740 |
| 25+ | $3.440 |
| 50+ | $3.120 |
| 100+ | $2.820 |
| 250+ | $2.770 |
| 500+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-123MLD
Newark Part No.69W1968
Product RangeDO5040H Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)7.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)15.9A
Product RangeDO5040H Series
Power Inductor Case18.54mm x 15.24mm x 12mm
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
DC Resistance Max
0.013ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
15.9A
Power Inductor Case
18.54mm x 15.24mm x 12mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
