Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-333MLD
Newark Part No.
Full Reel04X6184
Re-Reel69W1974
Cut Tape69W1974
Product RangeDO5040H Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.930 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.740 |
| 25+ | $3.560 |
| 50+ | $3.370 |
Full Reel
| Quantity | Price |
|---|---|
| 175+ | $2.680 |
| 350+ | $2.620 |
| 700+ | $2.590 |
| 1050+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-333MLD
Newark Part No.
Full Reel04X6184
Re-Reel69W1974
Cut Tape69W1974
Product RangeDO5040H Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.6A
Power Inductor Case18.54mm x 15.24mm x 12mm
Product RangeDO5040H Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
18.54mm x 15.24mm x 12mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.6A
Product Range
DO5040H Series
DC Resistance Max
0.037ohm
Product Length
18.54mm
Product Height
12mm
Technical Docs (1)
Alternatives for DO5040H-333MLD
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
