Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-392MLD
Newark Part No.69W1976
Product RangeDO5040H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.500 |
| 25+ | $3.360 |
| 50+ | $3.090 |
| 100+ | $2.820 |
| 250+ | $2.770 |
| 500+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-392MLD
Newark Part No.69W1976
Product RangeDO5040H Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)11.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)26.8A
Product RangeDO5040H Series
Power Inductor Case22.35mm x 16.26mm x 12mm
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length22.35mm
Product Width16.26mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.26mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.2A
Saturation Current (Isat)
26.8A
Power Inductor Case
22.35mm x 16.26mm x 12mm
DC Resistance Max
6000µohm
Product Length
22.35mm
Product Height
12mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
