Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-473MLD
Newark Part No.69W1977
Product RangeDO5040H Series
Your Part Number
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.740 |
| 25+ | $3.560 |
| 50+ | $3.370 |
| 100+ | $3.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-473MLD
Newark Part No.69W1977
Product RangeDO5040H Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.8A
Product RangeDO5040H Series
Power Inductor Case18.54mm x 15.24mm x 12mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
DO5040H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
7.8A
Power Inductor Case
18.54mm x 15.24mm x 12mm
DC Resistance Max
0.052ohm
Product Length
18.54mm
Product Height
12mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
