Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-334L
Newark Part No.31Y1221
Product RangeDR0608 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.14 |
| 10+ | $0.98 |
| 25+ | $0.91 |
| 50+ | $0.82 |
| 100+ | $0.74 |
| 500+ | $0.69 |
| 1000+ | $0.66 |
| 2500+ | $0.62 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-334L
Newark Part No.31Y1221
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)850mA
Saturation Current (Isat)600mA
DC Resistance Max1.11ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
850mA
DC Resistance Max
1.11ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability