Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-681MLB
Newark Part No.
Re-Reel69W1994
Cut Tape69W1994
Product RangeEPL2010 Series
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.972 |
| 250+ | $0.906 |
| 500+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-681MLB
Newark Part No.
Re-Reel69W1994
Cut Tape69W1994
Product RangeEPL2010 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.94A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeEPL2010 Series
Power Inductor Case2mm x 2mm x 1.05mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
EPL2010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.94A
Saturation Current (Isat)
800mA
Power Inductor Case
2mm x 2mm x 1.05mm
DC Resistance Max
0.07ohm
Product Length
2mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability