Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-682MLC
Newark Part No.69W2034
Product RangeEPL3015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.820 | 
| 10+ | $1.580 | 
| 25+ | $1.450 | 
| 50+ | $1.320 | 
| 100+ | $1.170 | 
| 250+ | $1.100 | 
| 500+ | $1.080 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-682MLC
Newark Part No.69W2034
Product RangeEPL3015 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeEPL3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.223ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
450mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.223ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability