Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoFA2769-ALC
Newark Part No.31Y1327
Product RangeFA2769 Series
Your Part Number
Technical Datasheet
Packaging Options
214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.750 |
| 25+ | $1.630 |
| 50+ | $1.470 |
| 100+ | $1.320 |
| 250+ | $1.250 |
| 500+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2769-ALC
Newark Part No.31Y1327
Product RangeFA2769 Series
Technical Datasheet
Inductance26nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Power Inductor Case6.1mm x 4.32mm x 2.6mm
Product RangeFA2769 Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 30%
Product Length6.1mm
Product Width4.32mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
26nH
Inductor Construction
Shielded
Power Inductor Case
6.1mm x 4.32mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
29A
Product Range
FA2769 Series
DC Resistance Max
230µohm
Product Length
6.1mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability