Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-103MEB
Newark Part No.69W2197
Product RangeLPD5030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.310 |
25+ | $2.160 |
50+ | $1.980 |
100+ | $1.810 |
250+ | $1.610 |
500+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-103MEB
Newark Part No.69W2197
Product RangeLPD5030 Series
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel10µH
RMS Current, Parallel1.05A
Saturation Current, Parallel1.2A
DC Resistance Max, Parallel0.105ohm
Leakage Inductance130nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
1.05A
DC Resistance Max, Parallel
0.105ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
1.2A
Leakage Inductance
130nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD5030-103MEB
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability