Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-183MRC
Newark Part No.49X9357
Product RangeLPS3008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.810 | 
| 10+ | $1.570 | 
| 25+ | $1.460 | 
| 50+ | $1.320 | 
| 100+ | $1.170 | 
| 250+ | $1.150 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-183MRC
Newark Part No.49X9357
Product RangeLPS3008 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)330mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeLPS3008 Series
Power Inductor Case2.95mm x 2.95mm x 0.8mm
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
1.25ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
380mA
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability