Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-153MRB
Newark Part No.49X9400
Product RangeLPS3015 Series
Technical Datasheet
409 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.410 |
25+ | $1.370 |
50+ | $1.330 |
100+ | $1.290 |
250+ | $1.240 |
500+ | $0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-153MRB
Newark Part No.49X9400
Product RangeLPS3015 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)610mA
Product RangeLPS3015 Series
Power Inductor Case2.95mm x 2.95mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
LPS3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
440mA
Saturation Current (Isat)
610mA
Power Inductor Case
2.95mm x 2.95mm x 1.4mm
DC Resistance Max
0.7ohm
Product Length
2.95mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability