Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-183MRC
Newark Part No.49X9476
Product RangeLPS4018 Series
Technical Datasheet
1,228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.650 |
25+ | $1.610 |
50+ | $1.560 |
100+ | $1.520 |
250+ | $1.460 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-183MRC
Newark Part No.49X9476
Product RangeLPS4018 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)830mA
Power Inductor Case3.9mm x 3.9mm x 1.7mm
Product RangeLPS4018 Series
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
830mA
Product Range
LPS4018 Series
DC Resistance Max
0.27ohm
Product Length
3.9mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability