Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-564MRC
Newark Part No.49X9488
Product RangeLPS4018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.650 |
25+ | $1.610 |
50+ | $1.560 |
100+ | $1.520 |
250+ | $1.460 |
500+ | $0.954 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-564MRC
Newark Part No.49X9488
Product RangeLPS4018 Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)140mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product RangeLPS4018 Series
Power Inductor Case3.9mm x 3.9mm x 1.7mm
DC Resistance Max10ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
DC Resistance Max
10ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
140mA
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability