Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-104MRC
Newark Part No.49X9525
Product RangeLPS5010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.560 |
| 25+ | $1.540 |
| 50+ | $1.520 |
| 100+ | $1.390 |
| 250+ | $1.260 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5010-104MRC
Newark Part No.49X9525
Product RangeLPS5010 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Power Inductor Case4.8mm x 4.8mm x 0.9mm
Product RangeLPS5010 Series
DC Resistance Max3.1ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 0.9mm
DC Resistance Max
3.1ohm
Product Length
4.8mm
Product Height
0.9mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
230mA
Product Range
LPS5010 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
