Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-565MRC
Newark Part No.49X9630
Product RangeLPS6225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.890 |
| 25+ | $1.820 |
| 50+ | $1.740 |
| 100+ | $1.580 |
| 250+ | $1.570 |
| 500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-565MRC
Newark Part No.49X9630
Product RangeLPS6225 Series
Technical Datasheet
Inductance5.6mH
RMS Current (Irms)70mA
Inductor ConstructionShielded
Saturation Current (Isat)90mA
Product RangeLPS6225 Series
Power Inductor Case6mm x 6mm x 2.4mm
DC Resistance Max36ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6mH
Inductor Construction
Shielded
Product Range
LPS6225 Series
DC Resistance Max
36ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
70mA
Saturation Current (Isat)
90mA
Power Inductor Case
6mm x 6mm x 2.4mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability