Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-333MRB
Newark Part No.
Re-Reel49X9650
Cut Tape49X9650
Product RangeLPS6235 Series
Your Part Number
3,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.780 |
| 25+ | $1.720 |
| 50+ | $1.660 |
| 100+ | $1.600 |
| 250+ | $1.550 |
| 500+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-333MRB
Newark Part No.
Re-Reel49X9650
Cut Tape49X9650
Product RangeLPS6235 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case6mm x 6mm x 3.5mm
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.4A
Product Range
LPS6235 Series
DC Resistance Max
0.18ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (1)
Alternatives for LPS6235-333MRB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
