Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-825MRC
Newark Part No.49X9666
Product RangeLPS6235 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.010 |
| 25+ | $1.880 |
| 50+ | $1.750 |
| 100+ | $1.610 |
| 250+ | $1.550 |
| 500+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-825MRC
Newark Part No.49X9666
Product RangeLPS6235 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)85mA
Inductor ConstructionShielded
Saturation Current (Isat)60mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
DC Resistance Max24.5ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
24.5ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
85mA
Saturation Current (Isat)
60mA
Power Inductor Case
6mm x 6mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
