Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3314-155MRC
Newark Part No.48Y0010
Product RangeLPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.450 |
| 25+ | $1.440 |
| 50+ | $1.420 |
| 100+ | $1.300 |
| 250+ | $1.180 |
| 500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3314-155MRC
Newark Part No.48Y0010
Product RangeLPZ Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Product RangeLPZ Series
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max44ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
LPZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
80mA
Saturation Current (Isat)
80mA
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
DC Resistance Max
44ohm
Product Length
3.3mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
